- Home ›
- All Products›
- FLKM-D15 SUB/S/ZFKDS
FLKM-D15 SUB/S/ZFKDS
Phoenix Contact
Standard 1:1 D-SUB module, with spring-cage connection and D-SUB pin strip, no. of positions 15
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Standard 1:1 D-SUB module, with spring-cage connection and D-SUB pin strip, no. of positions 15
Search Keywords: FLKMD15SUBSZFKDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLKM-D15 SUB/S/ZFKDS
-
Alias/AKA:2302997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26