help desk software
Image is representational - see mfr. specs

FLKM 14-PA-AB/1756/EXTC

Phoenix Contact

VARIOFACE front adapters - for Allen Bradley ControlLogix and Honeywell PlantScape - max. 2 x 8 channels can be connected.<br ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
VARIOFACE front adapters - for Allen Bradley ControlLogix and Honeywell PlantScape - max. 2 x 8 channels can be connected.
The front adapters are pushed into the high 1756-TBE hoods (not supplied as standard).
Search Keywords: FLKM14PAAB1756EXTC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FLKM 14-PA-AB/1756/EXTC
  • Alias/AKA:
    2302861
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    N/A
  • Gender:
    PL
  • Pitch:
    N/A
  • Number of Contacts:
    14
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/29/25
Backorder
Price (USD)
Qty
Unit Price
1
$142.56
3 +
$135.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments