- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- FLK 50/2FLK20/EZ-DR/1000/D
FLK 50/2FLK20/EZ-DR/1000/D
Phoenix Contact
Cable Assembly Assembled Circular 10m 26AWG 2(20 POS IDC Connector) to 50 POS IDC Connector SKT/SKT-SKT IDT-IDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Assembled Circular 10m 26AWG 2(20 POS IDC Connector) to 50 POS IDC Connector SKT/SKT-SKT IDT-IDT
Search Keywords: FLK502FLK20EZDR1000D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLK 50/2FLK20/EZ-DR/1000/D
-
Alias/AKA:2304953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26