- Home ›
- All Products›
- FK-MPT 0 5/ 8-ICA-3 5
FK-MPT 0 5/ 8-ICA-3 5
Phoenix Contact
PCB headers - nominal current: 3 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 8 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 3 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - The touch-protected basic strip - serves to accommodate the FK-MPT 0,5 PCB terminal block.
Search Keywords: FKMPT058ICA35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FK-MPT 0 5/ 8-ICA-3 5
-
Alias/AKA:1930386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$3.82
100
$3.60
250
$3.45
500
$3.36
1,000
$3.28
2,500
$3.23
5,000
$3.18
7,500 +
$3.13
Click for Quote
Log in
to unlock special pricing