- Home ›
- All Products›
- FK-MPT 0 5/ 3-ICA-3 5
FK-MPT 0 5/ 3-ICA-3 5
Phoenix Contact
Header, Nominal current: 3 A, Rated voltage (III/2): 250 V, Number of positions: 3, Pitch: 3.5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 3 A, Rated voltage (III/2): 250 V, Number of positions: 3, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, The touch-protected basic strip, serves to accommodate the FK-MPT 0,5 PCB terminal block.
Search Keywords: FKMPT053ICA35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FK-MPT 0 5/ 3-ICA-3 5
-
Alias/AKA:1930331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.71
250
$1.43
500
$1.40
1,000
$1.27
2,500
$1.25
5,000
$1.22
7,500
$1.20
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing