- Home ›
- All Products›
- FK-MPT 0 5/16-ST-3 5
FK-MPT 0 5/16-ST-3 5
Phoenix Contact
PCB connector - nominal current: 4 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 16 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 4 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: FKMPT0516ST35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FK-MPT 0 5/16-ST-3 5
-
Alias/AKA:1914072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$7.82
50
$7.26
100
$6.96
250
$6.77
500
$6.60
1,000 +
$6.50
Click for Quote
Log in
to unlock special pricing