- Home ›
- All Products›
- FK-MCP 1 5/ 7-ST-3 81 BK
FK-MCP 1 5/ 7-ST-3 81 BK
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Connection method: Push-in spring connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Connection method: Push-in spring connection, Color: black
Search Keywords: FKMCP157ST381BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FK-MCP 1 5/ 7-ST-3 81 BK
-
Alias/AKA:1800279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.11
25
$12.59
50
$11.69
100
$11.06
250
$10.89
500
$10.63
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing