- Home ›
- All Products›
- FKCVW-2-5/-5-STF-5-08
FKCVW-2-5/-5-STF-5-08
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: FKCVW255STF508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FKCVW-2-5/-5-STF-5-08
-
Alias/AKA:1873838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$7.6296
25
$6.4312
50
$6.3347
100
$6.0888
250
$5.7122
500
$5.6265
1,000
$5.5421
2,500 +
$5.4452
Click for Quote
Log in
to unlock special pricing