- Home ›
- All Products›
- FKC 2 5/18-ST-5 08-RF
FKC 2 5/18-ST-5 08-RF
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - Article with self-locking flange
Search Keywords: FKC2518ST508RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FKC 2 5/18-ST-5 08-RF
-
Alias/AKA:1925854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$26.00
25
$20.28
38
$18.68
50 +
$18.31
Click for Quote
Log in
to unlock special pricing