- Home ›
- All Products›
- FFKDSAL/V1-7 62
FFKDSAL/V1-7 62
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 1, Connection method: P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 1, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 90 A°, Color: green
Search Keywords: FFKDSALV1762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FFKDSAL/V1-7 62
-
Alias/AKA:1791758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$1.85
250
$1.63
500
$1.57
1,000
$1.53
2,500
$1.49
5,000
$1.46
7,500
$1.44
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing