- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- FFKDSA1/H1-7 62 BK
FFKDSA1/H1-7 62 BK
Phoenix Contact
Conn Terminal Block 1 POS 7.62mm Solder ST 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 1 POS 7.62mm Solder ST 17.5A
Search Keywords: FFKDSA1H1762BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FFKDSA1/H1-7 62 BK
-
Alias/AKA:1928990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:17.5 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
82
can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$1.7258
250
$1.5286
500
$1.4658
1,000
$1.4267
2,500
$1.3896
5,000
$1.3688
7,500
$1.3482
10,000 +
$1.3280
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT