- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- FFKDSA1/H1-5 08- 7
FFKDSA1/H1-5 08- 7
Phoenix Contact
Conn Terminal Block RCP 7 POS 5.08mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block RCP 7 POS 5.08mm Solder ST Thru-Hole 15A
Search Keywords: FFKDSA1H15087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FFKDSA1/H1-5 08- 7
-
Alias/AKA:1700431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:15 A
-
Wire Size:16-24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.49
50
$6.39
100
$6.11
250
$5.69
500
$5.60
1,000
$5.52
2,500 +
$5.39
Click for Quote
Log in
to unlock special pricing