- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- FBS 1/5/8-6
FBS 1/5/8-6
Phoenix Contact
Plug-in bridge - pitch: 6.2 mm - width: 80.4 mm - number of positions: 8 - pin assignment: 1,5,8 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in bridge - pitch: 6.2 mm - width: 80.4 mm - number of positions: 8 - pin assignment: 1,5,8 - color: red
Search Keywords: FBS1586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBS 1/5/8-6
-
Alias/AKA:3030377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6.2 mm
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
6/1/26