- Home ›
- All Products›
- FBP-3F/12 3U AUX
FBP-3F/12 3U AUX
Phoenix Contact
Dummy plug - nom. voltage: 250 V - nominal current: 24 A - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dummy plug - nom. voltage: 250 V - nominal current: 24 A - color: gray
Search Keywords: FBP3F123UAUX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBP-3F/12 3U AUX
-
Alias/AKA:1029337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/7/26