- Home ›
- All Products›
- FBP-2/20
FBP-2/20
Phoenix Contact
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 196.4 mm - number of positions: 20 - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 196.4 mm - number of positions: 20 - color: gray
Search Keywords: FBP220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBP-2/20
-
Alias/AKA:3069891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$144.80
5
$138.85
10
$135.15
20
$133.12
50
$129.95
100 +
$128.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments