- Home ›
- All Products›
- EV-T2M3S-E-LOCK12V
EV-T2M3S-E-LOCK12V
Phoenix Contact
Locking - Locking actuator with 12 V power supply for infrastructure charging sockets - Type 2 - GB/T - IEC 61851-1 - 12 V Loc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking - Locking actuator with 12 V power supply for infrastructure charging sockets - Type 2 - GB/T - IEC 61851-1 - 12 V Locking actuator - length: 0.5 m - Can be positioned flexibly
Search Keywords: EVT2M3SELOCK12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EV-T2M3S-E-LOCK12V
-
Alias/AKA:1624129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments