- Home ›
- All Products›
- EV-T1G2K-1AC15A-4 0M14ASBK
EV-T1G2K-1AC15A-4 0M14ASBK
Phoenix Contact
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 15 A / 250 V (AC) - design line C-Line - cable: 4 m - black - straight - mating face: black - handle area: gray
Search Keywords: EVT1G2K1AC15A40M14ASBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EV-T1G2K-1AC15A-4 0M14ASBK
-
Alias/AKA:1623237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$143.83
5
$132.67
10
$124.62
25
$120.94
50
$115.80
75
$114.06
100 +
$112.35
Click for Quote
Log in
to unlock special pricing