- Home ›
- All Products›
- EV-SET-T2AC-ADV-RCM2-32AC5
EV-SET-T2AC-ADV-RCM2-32AC5
Phoenix Contact
TWIN charging technology set starter kit for easy assembly of a charging station - IEC 62196-2 - IEC 61851-1 - Mode 3 - Case C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TWIN charging technology set starter kit for easy assembly of a charging station - IEC 62196-2 - IEC 61851-1 - Mode 3 - Case C - 22 kW - 32 A - 400 V AC - cable: 5 m
Search Keywords: EVSETT2ACADVRCM232AC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EV-SET-T2AC-ADV-RCM2-32AC5
-
Alias/AKA:1628081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26