- Home ›
- All Products›
- EV-GBG3K-3AC16A-5 0M2 5ESB
EV-GBG3K-3AC16A-5 0M2 5ESB
Phoenix Contact
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 16 A / 440 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray
Search Keywords: EVGBG3K3AC16A50M25ESB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EV-GBG3K-3AC16A-5 0M2 5ESB
-
Alias/AKA:1623512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$172.46
3
$169.87
5
$165.13
10
$160.56
25 +
$156.24
Click for Quote
Log in
to unlock special pricing