- ホーム ›
- All Products›
- EV-GBG3K-1AC32A-5 0M6 0ESB
EV-GBG3K-1AC32A-5 0M6 0ESB
Phoenix Contact
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protecti ...
アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 32 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray
Search Keywords: EVGBG3K1AC32A50M60ESB
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:EV-GBG3K-1AC32A-5 0M6 0ESB
-
Alias/AKA:1623511
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
サプライヤー標準パック:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
13 Weeks
出荷できます
8/3/26
PRICE (USD)
数量
Unit Price
1
$187.27
3
$184.46
5
$179.31
10
$174.35
25 +
$169.66
Click for Quote
ログイン
特別価格を解除するには