- Home ›
- All Products›
- EV-GBG3JK-1AC16A-5 0M2 5ES
EV-GBG3JK-1AC16A-5 0M2 5ES
Phoenix Contact
AC charging cable - Mobile AC charging cable with Vehicle Connector and Infrastructure Plug - with locking option for U-lock - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - Mobile AC charging cable with Vehicle Connector and Infrastructure Plug - with locking option for U-lock - with protective caps - C-Line black / black - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 16 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: black
Search Keywords: EVGBG3JK1AC16A50M25ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EV-GBG3JK-1AC16A-5 0M2 5ES
-
Alias/AKA:1628380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$382.75
5
$366.26
10
$356.01
25 +
$346.30
Click for Quote
Log in
to unlock special pricing