- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- ETD-BL-1T-F-300S
ETD-BL-1T-F-300S
Phoenix Contact
Timer relay with flasher function (beginning with pulse) and an adjustable time range (3 s - 300 s) - with screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Timer relay with flasher function (beginning with pulse) and an adjustable time range (3 s - 300 s) - with screw connection
Search Keywords: ETDBL1TF300S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ETD-BL-1T-F-300S
-
Alias/AKA:2917502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form C
-
Maximum Current Rating:6.3 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 300 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$76.42
5
$73.46
10
$70.45
20
$69.39
50
$68.35
100 +
$67.33
Click for Quote
Log in
to unlock special pricing