- Home ›
- All Products›
- EO-N/PT/LED
EO-N/PT/LED
Phoenix Contact
Socket - Pin connector pattern type N - Push-in spring connection - for Brazil/South Africa and other countries - LED displ ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Pin connector pattern type N - Push-in spring connection - for Brazil/South Africa and other countries - LED display - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 10 A - -20 °C - 60 °C - NBR 14136
Search Keywords: EONPTLED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EO-N/PT/LED
-
Alias/AKA:0804148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/4/26