- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EO-AB/UT/LED/15
EO-AB/UT/LED/15
Phoenix Contact
Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - with LED display - gray - f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - with LED display - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508
Search Keywords: EOABUTLED15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EO-AB/UT/LED/15
-
Alias/AKA:0804155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks
can ship
7/1/26