- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- E/NS 35 N BU
E/NS 35 N BU
Phoenix Contact
End clamp - width: 9.5 mm - height: 32.8 mm - material: PA - length: 48.6 mm - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End clamp - width: 9.5 mm - height: 32.8 mm - material: PA - length: 48.6 mm - color: blue
Search Keywords: ENS35NBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:E/NS 35 N BU
-
Alias/AKA:0804376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Clamp
-
Dimension:48.6 x 9.5 x 32.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$1.31
250
$1.23
500
$1.21
1,000
$1.19
2,500
$1.17
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing