- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EMKDS 1 5/ 4-5 08
EMKDS 1 5/ 4-5 08
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Press-in technology - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: EMKDS154508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMKDS 1 5/ 4-5 08
-
Alias/AKA:1897717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Buy all 41 in-stock or the regular minimum order quantity of 50
Stock lot only:
41
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$2.915
50
$2.650
100
$2.610
250
$2.530
500
$2.490
1,000
$2.450
2,500
$2.410
5,000 +
$2.380
Click for Quote
Log in
to unlock special pricing