- Home ›
- All Products›
- EMG 75-H 52MM GN
EMG 75-H 52MM GN
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 75 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 75 mm
Search Keywords: EMG75H52MMGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 75-H 52MM GN
-
Alias/AKA:2947970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$14.94
25
$13.34
50
$12.38
100
$11.71
250
$11.54
500
$11.26
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing