- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- EMG 50-H 15MM KLAR
EMG 50-H 15MM KLAR
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 50 mm
Search Keywords: EMG50H15MMKLAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 50-H 15MM KLAR
-
Alias/AKA:2947938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Cover
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$11.78
25
$10.51
50
$9.76
100
$9.36
250
$9.11
500
$8.87
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing