- Home ›
- All Products›
- EMG 37-H 35MM KLAR
EMG 37-H 35MM KLAR
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 35 mm, width ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 35 mm, width: 37.5 mm
Search Keywords: EMG37H35MMKLAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 37-H 35MM KLAR
-
Alias/AKA:2942768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$12.63
25
$11.27
50
$10.47
100
$10.04
250
$9.77
500
$9.51
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing