- Home ›
- All Products›
- EMG 25-H 15MM KLAR
EMG 25-H 15MM KLAR
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 25 mm
Search Keywords: EMG25H15MMKLAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 25-H 15MM KLAR
-
Alias/AKA:2948322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$8.15
50
$7.57
100
$7.26
250
$7.06
500
$6.88
1,000 +
$6.78
Click for Quote
Log in
to unlock special pricing