- Home ›
- All Products›
- EMG 10-OE-110DC/ 48DC/100
EMG 10-OE-110DC/ 48DC/100
Phoenix Contact
Input solid-state relay - with LED and protective circuit in input and output circuits - input: 110 V DC - output: 4 - 48 V DC ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Input solid-state relay - with LED and protective circuit in input and output circuits - input: 110 V DC - output: 4 - 48 V DC/max. 100 mA
Search Keywords: EMG10OE110DC48DC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 10-OE-110DC/ 48DC/100
-
Alias/AKA:2948924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/26/26