- Home ›
- All Products›
- EMG100-H 15MM KLAR
EMG100-H 15MM KLAR
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 100 mm
Search Keywords: EMG100H15MMKLAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG100-H 15MM KLAR
-
Alias/AKA:2943152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$17.69
5
$17.42
10
$16.62
25
$15.67
50
$15.02
100
$14.62
250 +
$14.24
Click for Quote
Log in
to unlock special pricing