- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EM-DUO120/20/GFI/AUX/NO
EM-DUO120/20/GFI/AUX/NO
Phoenix Contact
Rail-mounted blank power connector for 120 V AC/20 A equipped with auxiliary terminals and ground fault circuit interruption ( ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rail-mounted blank power connector for 120 V AC/20 A equipped with auxiliary terminals and ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.
Housing color: white. National version: USA. Connection type: screw.
Housing color: white. National version: USA. Connection type: screw.
Search Keywords: EMDUO12020GFIAUXNO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EM-DUO120/20/GFI/AUX/NO
-
Alias/AKA:5602192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:T DIN Rail
-
Gender:SKT
-
Number of Contacts:N/A
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-35 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.