- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- EM-DUO/120/15/GFI
EM-DUO/120/15/GFI
Phoenix Contact
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.
Housing color: ivory. National version: USA. Connection type: screw.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords: EMDUO12015GFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EM-DUO/120/15/GFI
-
Alias/AKA:5600462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
91
can ship 5/21/26
50
can ship 6/10/26
5 Weeks
can ship
6/4/26