- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- EMD-SL-PH-690
EMD-SL-PH-690
Phoenix Contact
Monitoring relay for monitoring phase sequence - phase failure - and asymmetry for 208 V AC ... 690 V AC from 3-phase voltages ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Monitoring relay for monitoring phase sequence - phase failure - and asymmetry for 208 V AC ... 690 V AC from 3-phase voltages - 2 PDTs - with screw connection
Search Keywords: EMDSLPH690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMD-SL-PH-690
-
Alias/AKA:2905597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:208 to 690 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
4 Weeks
can ship
7/1/26