- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EMD-BL-V-230-PT
EMD-BL-V-230-PT
Phoenix Contact
Monitoring relay for monitoring 1-phase voltages of 24 V AC/DC or 230 V AC - undervoltage or window - 1 PDT - with push-in con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Monitoring relay for monitoring 1-phase voltages of 24 V AC/DC or 230 V AC - undervoltage or window - 1 PDT - with push-in connection
Search Keywords: EMDBLV230PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMD-BL-V-230-PT
-
Alias/AKA:2903524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments