- Home ›
- All Products›
- EM-CPS-225
EM-CPS-225
Phoenix Contact
Modular power distribution board with CrossLink<sup>®</sup> interface - 125 A - 3-pos. - touch-proof and protection against po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular power distribution board with CrossLink® interface - 125 A - 3-pos. - touch-proof and protection against polarity reversal - width: 225 mm
Search Keywords: EMCPS225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EM-CPS-225
-
Alias/AKA:1002634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26