- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- ELR W3-230AC/500AC-16
ELR W3-230AC/500AC-16
Phoenix Contact
Three-phase solid-state reversing contactor with 230 V AC input, 16 A output current, zero voltage switch, optionally with the ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Three-phase solid-state reversing contactor with 230 V AC input, 16 A output current, zero voltage switch, optionally with thermal fuse
Search Keywords: ELRW3230AC500AC16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ELR W3-230AC/500AC-16
-
Alias/AKA:2297345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$319.31
3
$313.04
5 +
$308.34
Click for Quote
Log in
to unlock special pricing