- Home ›
- All Products›
- ELR H5-I-SC/500AC-3-IFS
ELR H5-I-SC/500AC-3-IFS
Phoenix Contact
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC - output current: 3 A - adjustable overload shutdow ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC - output current: 3 A - adjustable overload shutdown - and screw connection - DIN rail connector provided.
Search Keywords: ELRH5ISC500AC3IFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ELR H5-I-SC/500AC-3-IFS
-
Alias/AKA:2905159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$223.34
3
$219.99
5
$211.27
10 +
$208.10
Click for Quote
Log in
to unlock special pricing