- Home ›
- All Products›
- ELR H5-IES-SC-SWD/500AC-0
ELR H5-IES-SC-SWD/500AC-0
Phoenix Contact
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - 0.6 A output current - adjustable overload shutdown and safe ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - 0.6 A output current - adjustable overload shutdown and safe emergency stop up to PLe/SIL 3 and SmartWire--DT„¢adapter as a set.
Search Keywords: ELRH5IESSCSWD500AC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ELR H5-IES-SC-SWD/500AC-0
-
Alias/AKA:2903116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$264.09
3
$253.24
5
$249.44
10 +
$245.70
Click for Quote
Log in
to unlock special pricing