- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EH 90 F-C DS/ABS BK9005
EH 90 F-C DS/ABS BK9005
Phoenix Contact
DIN rail housing - Upper part - flat design - connection opening on both sides - width: 90.1 mm - height: 74.65 mm - depth: 36 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - flat design - connection opening on both sides - width: 90.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005)
Search Keywords: EH90FCDSABSBK9005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EH 90 F-C DS/ABS BK9005
-
Alias/AKA:2201779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Upper Part Of Housing
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$4.53
50
$3.77
100
$3.72
250
$3.41
500
$3.32
1,000
$3.27
2,500
$3.19
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing