- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EH 70 F-C DS/ABS BK9005
EH 70 F-C DS/ABS BK9005
Phoenix Contact
DIN rail housing - Upper part - flat design - connection opening on both sides - width: 70.1 mm - height: 74.65 mm - depth: 36 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - flat design - connection opening on both sides - width: 70.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005)
Search Keywords: EH70FCDSABSBK9005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EH 70 F-C DS/ABS BK9005
-
Alias/AKA:2201831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$4.11
50
$3.42
100
$3.37
250
$3.10
500
$3.01
1,000
$2.97
2,500
$2.90
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing