- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- EH 70-C DS/ABS GY7035
EH 70-C DS/ABS GY7035
Phoenix Contact
DIN rail housing - Upper part - tall design - connection opening on both sides - width: 70.1 mm - height: 75 mm - depth: 36.95 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - tall design - connection opening on both sides - width: 70.1 mm - height: 75 mm - depth: 36.95 mm - color: light gray (7035)
Search Keywords: EH70CDSABSGY7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EH 70-C DS/ABS GY7035
-
Alias/AKA:2201754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Cover
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$5.69
50
$4.02
100
$3.79
250
$3.71
500
$3.59
1,000
$3.57
2,500
$3.56
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing