- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EH 52 5 F-C SS/ABS GY7035
EH 52 5 F-C SS/ABS GY7035
Phoenix Contact
DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 52.6 mm - height: 74.65 mm - de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 52.6 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035)
Search Keywords: EH525FCSSABSGY7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EH 52 5 F-C SS/ABS GY7035
-
Alias/AKA:2201822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.00
250
$2.66
500
$2.51
1,000
$2.48
2,500
$2.42
5,000
$2.38
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing