- Home ›
- All Products›
- EH 22 5-FP/ABS BK9005
EH 22 5-FP/ABS BK9005
Phoenix Contact
DIN rail housing - Filler plug for unoccupied terminal points - width: 21.35 mm - height: 13.67 mm - depth: 19.65 mm - color: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Filler plug for unoccupied terminal points - width: 21.35 mm - height: 13.67 mm - depth: 19.65 mm - color: black (9005)
Search Keywords: EH225FPABSBK9005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EH 22 5-FP/ABS BK9005
-
Alias/AKA:2201842
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.821
250
$0.697
500
$0.687
1,000
$0.676
2,500
$0.613
5,000
$0.604
7,500
$0.595
10,000 +
$0.586
Click for Quote
Log in
to unlock special pricing