- Home ›
- All Products›
- ECS-P-122X169-S-UV1-2PRC5
ECS-P-122X169-S-UV1-2PRC5
Phoenix Contact
ECS Family Faceplate, Ready For Integration Of Two Pv Prc5 Connectors, Screw Locking, Rated Ip66/67/69 When Combined With ECS ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ECS Family Faceplate, Ready For Integration Of Two Pv Prc5 Connectors, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm
Search Keywords: ECSP122X169SUV12PRC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECS-P-122X169-S-UV1-2PRC5
-
Alias/AKA:1143771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$31.85
10
$31.37
25
$28.80
50
$28.03
100
$27.61
250
$26.95
500 +
$26.28
Click for Quote
Log in
to unlock special pricing