- Home ›
- All Products›
- ECS-P-122X169-S-UV1-1RJ45
ECS-P-122X169-S-UV1-1RJ45
Phoenix Contact
ECS family faceplate - ready for integration of one VARIOSUB RJ45 VS-08 connector - screw locking - rated IP66/67/69 when comb ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ECS family faceplate - ready for integration of one VARIOSUB RJ45 VS-08 connector - screw locking - rated IP66/67/69 when combined with ECS housing - Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm
Search Keywords: ECSP122X169SUV11RJ45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECS-P-122X169-S-UV1-1RJ45
-
Alias/AKA:1143761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$29.16
10
$27.39
25
$25.83
50
$24.43
100
$24.06
250
$23.48
500 +
$23.13
Click for Quote
Log in
to unlock special pricing