- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ECS-B-122X109-S-UV1-NV
ECS-B-122X109-S-UV1-NV
Phoenix Contact
Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Black (900 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 164 mm - Height: 116 mm - Depth: 64 mm
Search Keywords: ECSB122X109SUV1NV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECS-B-122X109-S-UV1-NV
-
Alias/AKA:1054711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$20.48
10
$19.24
25
$18.14
50
$17.40
100
$16.93
250
$16.49
500 +
$16.25
Click for Quote
Log in
to unlock special pricing