- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EC 1 12DC/4A S-C
EC 1 12DC/4A S-C
Phoenix Contact
Electronic circuit breaker - on/off control input - nominal current: 4 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - on/off control input - nominal current: 4 A
Search Keywords: EC112DC4ASC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EC 1 12DC/4A S-C
-
Alias/AKA:3000757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:12 VDC
-
Number of Poles:N/A
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-20 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26