help desk software
Image is representational - see mfr. specs

EB 4-OTTA 6

Phoenix Contact

Insertion bridge - pitch: 11.1 mm - number of positions: 4 - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insertion bridge - pitch: 11.1 mm - number of positions: 4 - color: gray
Search Keywords: EB4OTTA6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EB 4-OTTA 6
  • Alias/AKA:
    3026049
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Insertion Bridge
  • Pitch:
    11.1 mm
  • Number of Contacts:
    4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately
Manufacturer Stock:
387 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.28
30 +
$4.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments